This is a 0.01uF ceramic capacitor with a standard technology and a rated voltage of 50VDC. It has a tolerance of -20% to 80% and is suitable for through hole mounting. The operating temperature range is from -25°C to 85°C. The capacitor has a radial termination style and a dipped case style.
Murata RPEF11H103Z2K1A01B technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | F |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RPEF11H103Z2K1A01B to view detailed technical specifications.
No datasheet is available for this part.