This 2.2uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of -20% to 80%. It is designed for through hole mounting with a radial termination style and a dipped case style. The capacitor operates within a temperature range of -25°C to 85°C.
Murata RPEF11H225ZTB1F12B technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | F |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 8.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata RPEF11H225ZTB1F12B to view detailed technical specifications.
No datasheet is available for this part.