Murata's RPEF11H685Z7C1F01B is a multilayer ceramic capacitor with a capacitance of 6.8uF and a voltage rating of 50VDC. It has a tolerance of -20% to 80% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -25°C to 85°C and has a maximum height of 12.5mm.
Murata RPEF11H685Z7C1F01B technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | F |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 10mm |
| Microwave Application | No |
| Height | 12.5(Max)mm |
Download the complete datasheet for Murata RPEF11H685Z7C1F01B to view detailed technical specifications.
No datasheet is available for this part.