This 22uF ceramic capacitor has a voltage rating of 50VDC and a tolerance of 10%. It is designed for use in through hole mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The capacitor features a radial termination style and a dipped case style with a terminal pitch of 2.5mm. It is manufactured by Murata and is classified as a multilayer ceramic capacitor.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |