Murata's RPER71H474K3M2C03A is a ceramic capacitor with a capacitance of 0.47uF, rated for 50VDC with a tolerance of 10%. It features an X7R dielectric and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a radial termination style with a dipped case. It is suitable for use in a variety of applications, including those requiring high-frequency stability.
Murata RPER71H474K3M2C03A technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 4.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPER71H474K3M2C03A to view detailed technical specifications.
No datasheet is available for this part.