This 100V ceramic capacitor features a capacitance of 330pF with a 10% tolerance. It has a dielectric of X7R and is designed for through hole mounting. The operating temperature range is -55°C to 125°C. The capacitor is available in a radial termination style with a dipped case and a terminal pitch of 5mm.
Murata RPER72A331K2K1B03A technical specifications.
| Capacitance | 330pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 3.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPER72A331K2K1B03A to view detailed technical specifications.
No datasheet is available for this part.