The Murata RPER72A331K2S1B03A is a ceramic capacitor with a capacitance of 330pF and a tolerance of 10%. It has a voltage rating of 100V and is constructed with a X7R dielectric. This component is available in a radial package with a lead pitch of 2.5mm and a kinked lead/base style. It is rated for operation between -55°C and 125°C and is packaged in an ammo pack with 2000 units per package.
Murata RPER72A331K2S1B03A technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height - Seated (Max) | 0.197inch |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Kinked |
| Length | 0.197inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER72A331K2S1B03A to view detailed technical specifications.
No datasheet is available for this part.