
Radial multilayer ceramic capacitor, 0.47µF capacitance, 100V DC rated voltage, and 10% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This through-hole component has a 5mm lead pitch and is supplied in an ammo pack.
Murata RPER72A474K8M1C03A technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | X7R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 5mm |
| Lead/Base Style | Kinked |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RPE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata RPER72A474K8M1C03A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.