This 100VDC multilayer ceramic capacitor features a capacitance of 0.68uF with a tolerance of 10%. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The capacitor is constructed with X7R dielectric material and has a radial termination style. It is available in a dipped case style with a terminal pitch of 5mm.
Murata RPER72A684K6E1F16A technical specifications.
| Capacitance | 0.68uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| Height | 10(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata RPER72A684K6E1F16A to view detailed technical specifications.
No datasheet is available for this part.