Murata RVG4J03-101VM-TC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 3.81 |
| Tolerance | 25 |
| Package Width | 4.5 |
| Package Height | 1.91 |
| Manufacturer Series | RVG4J |
| Series | RVG4J |
| Resistance | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata RVG4J03-101VM-TC to view detailed technical specifications.
No datasheet is available for this part.