Murata RX1000 technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N10 |
| Width | 9.4 |
| Length | 13.72 |
| Pin Count | 10 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata RX1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.