The RX5000H from Murata is an industrial-grade IC with a quad quad flat no-lead package, featuring 20 terminals and a temperature grade of industrial. It operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 3V. The IC has a pin count of 20 and a single function.
Murata RX5000H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 6.858 |
| Length | 10.033 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata RX5000H to view detailed technical specifications.
No datasheet is available for this part.