The RX5501 is an industrial-grade IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad terminal position and a JEDEC package code of R-XQCC-N20. The device has a width of 9.65mm and a length of 10.9mm. It operates at a nominal supply voltage of 3V and has 20 terminals. The RX5501 is a specialized telecom IC designed for industrial applications.
Murata RX5501 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 9.65 |
| Length | 10.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata RX5501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.