Murata S016-1220120-FB technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 16A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 19W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | S016 |
| Voltage - Output 1 | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata S016-1220120-FB to view detailed technical specifications.
No datasheet is available for this part.