Murata S1U-3X-16-A-48-RC technical specifications.
| Height | 1.71inch |
| Length | 17.32inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 123.9A |
| Max Output Power | 6kW |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 48V |
| Width | 15.94inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata S1U-3X-16-A-48-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.