The Murata S998AM-105 is a shielded wirewound choke with an inductance of 10uH and a tolerance of 20%. It has a maximum DC current of 8.5A and a maximum saturation current of 8.5A. The choke is designed for use at a test frequency of 100KHz and has a maximum DC resistance of 0.0075. It is available in a radial lead style and has a product length and depth of 17.5mm, with a height of 21mm.
Murata S998AM-105 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 8.5A |
| Maximum Saturation Current | 8.5A |
| Max DC Resistance | 0.0075Ohm |
| Lead Style | Radial |
| Product Length | 17.5mm |
| Product Depth | 17.5mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata S998AM-105 to view detailed technical specifications.
No datasheet is available for this part.