The S998AM-121 is a shielded wirewound choke from Murata with an inductance of 15uH and a tolerance of 20%. It has a maximum DC current of 7.5A and a maximum saturation current of 7.5A. The choke's maximum DC resistance is 0.0125 ohms and it is designed with a radial lead style. The product measures 17.5mm in length and 21mm in height.
Murata S998AM-121 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5A |
| Maximum Saturation Current | 7.5A |
| Max DC Resistance | 0.0125Ohm |
| Lead Style | Radial |
| Product Length | 17.5mm |
| Product Depth | 17.5mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata S998AM-121 to view detailed technical specifications.
No datasheet is available for this part.