Murata S998AM-124 technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.2A |
| Maximum Saturation Current | 6.2A |
| Max DC Resistance | 0.018Ohm |
| Lead Style | Radial |
| Product Length | 17.5mm |
| Product Depth | 17.5mm |
| Height | 21mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata S998AM-124 to view detailed technical specifications.
No datasheet is available for this part.