Murata SAFCE927MAA0T00 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Manufacturer Series | SAFC |
| Height | 1.4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFCE927MAA0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.