Murata SAFCG130MCA0T00 technical specifications.
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | SAFCG130MCA0T00 |
| Height | 1.15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAFCG130MCA0T00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.