Murata SAFCH815MAL0N00 technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -25 |
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | SAFC |
| Height | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAFCH815MAL0N00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.