Murata SAFCH860MAL0N00R10 technical specifications.
| Frequency | 860MHz |
| Impedance | 650R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SAFCH |
| RoHS | Compliant |
Download the complete datasheet for Murata SAFCH860MAL0N00R10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.