Murata SAFCJ225MRA0X01R11 technical specifications.
| Width | 3.8 |
| Length | 3.8 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 1.4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAFCJ225MRA0X01R11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.