Murata SAFCU90M0AL0N01 technical specifications.
| Width | 4.8 |
| Length | 9.1 |
| Number of Functions | 1 |
| Manufacturer Series | SAFCU90M0AL0N01 |
| Height | 1.8 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAFCU90M0AL0N01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.