Murata SAFCZ38M9WTAZ00R01 technical specifications.
| Width | 6.5 |
| Length | 19 |
| Number of Functions | 1 |
| Manufacturer Series | SAFCZ38M9WTAZ00R01 |
| Height | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFCZ38M9WTAZ00R01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.