Murata SAFEA1G57KD0F00R14 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Product Length (mm) | 1.35 |
| Product Depth (mm) | 1.05 |
| Product Height (mm) | 0.5 |
| Terminal Pitch (mm) | 0.5 |
| Type | RF |
| Typical Center Frequency | 1575.42MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 1.2dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SS898 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Murata SAFEA1G57KD0F00R14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.