Murata SAFEA1G73AA0F00R14 technical specifications.
| Package/Case | SMD/SMT |
| Filter Type | BANDPASS |
| Frequency | 1.575GHz |
| Height | 0.024inch |
| Insertion Loss | 0.45dB |
| Insertion Loss | 2.3dB |
| Lead Free | Lead Free |
| Length | 0.053inch |
| Load Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.041inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SAFEA1G73AA0F00R14 to view detailed technical specifications.
No datasheet is available for this part.