Murata SAFEA1G84FA0F00R00 technical specifications.
| Type | RF |
| Typical Center Frequency | 1842.5MHz |
| Load Impedance | 150Ohm//18nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.2dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Murata SAFEA1G84FA0F00R00 to view detailed technical specifications.
No datasheet is available for this part.