Murata SAFEA2G34FB0F00R14 technical specifications.
| Package/Case | SMD/SMT |
| Filter Type | BANDPASS |
| Frequency | 2.345GHz |
| Height | 0.02inch |
| Insertion Loss | 2.2dB |
| Length | 0.053inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 0.041inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SAFEA2G34FB0F00R14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.