Murata SAFEA2G45AC0F00R14 technical specifications.
| Bandwidth | 340kHz |
| Package/Case | SMD/SMT |
| Filter Type | BANDPASS |
| Frequency | 2.45GHz |
| Height | 0.02inch |
| Insertion Loss | 1.7dB |
| Insertion Loss | 1.9dB |
| Length | 0.053inch |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 0.041inch |
| RoHS | Compliant |
Download the complete datasheet for Murata SAFEA2G45AC0F00R14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.