The SAFEA2G53AB0F00R15 SAW filter from Murata is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a resistance of 50R and an insertion loss of 2.1dB. This component is packaged in tape and reel format and is compliant with RoHS regulations. The filter measures 1.35mm in length and 0.5mm in height, making it suitable for surface mount applications.
Murata SAFEA2G53AB0F00R15 technical specifications.
| Height | 0.5mm |
| Insertion Loss | 2.1dB |
| Length | 1.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata SAFEA2G53AB0F00R15 to view detailed technical specifications.
No datasheet is available for this part.