Murata SAFEA2G65FP0F0AR15 technical specifications.
| Type | RF |
| Typical Center Frequency | 2655MHz |
| Load Impedance | 100Ohm//15nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.7dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata SAFEA2G65FP0F0AR15 to view detailed technical specifications.
No datasheet is available for this part.