Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MURATA

SAFEA782MAL0F00

Datasheet
Murata

SAFEA782MAL0F00

SAW Filter RF 782MHz 2dB 50Ohm SMD 5 Pin

  1. Passive Components
  2. Filters
  1. Passive Components
  2. Filters
  3. Signal Filters
  4. SAW Filters

Quick Jump:

Technical Specifications

Murata SAFEA782MAL0F00 technical specifications.

General

Max Operating Temperature
85
Min Operating Temperature
-30
Width
1.05
Length
1.35
Number of Functions
1
Height
0.5

Compliance

RoHS
Yes
REACH
Compliant
Military Spec
False

Datasheet

Murata SAFEA782MAL0F00 Datasheet

Download the complete datasheet for Murata SAFEA782MAL0F00 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com