Murata SAFEA942MFL0F00R00 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.05 |
| Length | 1.35 |
| Number of Functions | 1 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAFEA942MFL0F00R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.