Murata SAFEB1G57FL0F00R14 technical specifications.
| Load Impedance | 200R |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Murata SAFEB1G57FL0F00R14 to view detailed technical specifications.
No datasheet is available for this part.