Murata SAFEB1G57FM0F00R12 technical specifications.
| Frequency | 1.57GHz |
| Height | 0.6mm |
| Insertion Loss | 2.3dB |
| Length | 1.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SAFEB1G57FM0F00R12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.