Murata SAFEB1G57KD0F00R14 technical specifications.
| Frequency | 1.57GHz |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata SAFEB1G57KD0F00R14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.