Murata SAFEB1G57KE0F00R12 technical specifications.
| Bandwidth | 75MHz |
| Package/Case | SMD/SMT |
| Filter Type | BANDPASS |
| Frequency | 1.576GHz |
| Height | 0.024inch |
| Insertion Loss | 0.95dB |
| Insertion Loss | 1.6dB |
| Length | 0.053inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 0.041inch |
| RoHS | Not Compliant |
Download the complete datasheet for Murata SAFEB1G57KE0F00R12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
