Murata SAFEB1G96AL0F00R14 technical specifications.
| Frequency | 1.96GHz |
| Load Impedance | 50R |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAFEB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata SAFEB1G96AL0F00R14 to view detailed technical specifications.
No datasheet is available for this part.