Murata SAFEB1G96FN0F00R15 technical specifications.
| Type | RF |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 200Ohm//33nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Murata SAFEB1G96FN0F00R15 to view detailed technical specifications.
No datasheet is available for this part.