The SAFEB1G96KA0F00R14 is a surface mount SAW filter from Murata with a frequency of 1.96GHz and a resistance of 50R. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The filter is designed for use in signal filtering applications and is not radiation hardened. It is not RoHS compliant and is lead free.
Murata SAFEB1G96KA0F00R14 technical specifications.
| Frequency | 1.96GHz |
| Height | 0.6mm |
| Insertion Loss | 3.3dB |
| Lead Free | Lead Free |
| Length | 1.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata SAFEB1G96KA0F00R14 to view detailed technical specifications.
No datasheet is available for this part.