Murata SAFEB915MAL0F00R12 technical specifications.
| Package/Case | SMD/SMT |
| Filter Type | BANDPASS |
| Frequency | 915MHz |
| Height | 0.024inch |
| Insertion Loss | 1.8dB |
| Insertion Loss | 14.8dB |
| Lead Free | Lead Free |
| Length | 0.053inch |
| Load Impedance | 50R |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 0.041inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata SAFEB915MAL0F00R12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.