Murata SAFED1G84FB0F00 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 5 |
| Min Operating Temperature | -10 |
| Width | 1.4 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | SAFED1G84FB0F00 |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata SAFED1G84FB0F00 to view detailed technical specifications.
No datasheet is available for this part.