Murata SAFEK881MFL0F00 technical specifications.
| Width | 1.6 |
| Length | 2 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 0.8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFEK881MFL0F00 to view detailed technical specifications.
No datasheet is available for this part.