Murata SAFFB1G88AA0F0AR15 technical specifications.
| Type | RF |
| Typical Center Frequency | 1880MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.6dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata SAFFB1G88AA0F0AR15 to view detailed technical specifications.
No datasheet is available for this part.