Murata SAFFB1G96FL0F0AR1X technical specifications.
| Type | RF |
| Typical Center Frequency | 1960MHz |
| Load Impedance | 100Ohm//39nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata SAFFB1G96FL0F0AR1X to view detailed technical specifications.
No datasheet is available for this part.