Murata SAFFB2G14FA0F0AR1S technical specifications.
| Type | RF |
| Typical Center Frequency | 2140MHz |
| Load Impedance | 100Ohm//24nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.5dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Murata SAFFB2G14FA0F0AR1S to view detailed technical specifications.
No datasheet is available for this part.