Murata SAFFB2G15AA0F0AR1S technical specifications.
| Typical Center Frequency | 2155MHz |
| Load Impedance | 50Ohm//3.6nH |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 3.4dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Murata SAFFB2G15AA0F0AR1S to view detailed technical specifications.
No datasheet is available for this part.