Murata SAFFB2G65AB0F0AR1S technical specifications.
| Typical Center Frequency | 2655MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 2.3dB |
| Number of Terminals | 5 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Murata SAFFB2G65AB0F0AR1S to view detailed technical specifications.
No datasheet is available for this part.