Murata SAFGH61M2VZ0Z02B03 technical specifications.
| Width | 6 |
| Length | 15 |
| Number of Functions | 1 |
| Manufacturer Series | SAF |
| Height | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata SAFGH61M2VZ0Z02B03 to view detailed technical specifications.
No datasheet is available for this part.